The ATSAM4S2AB-MN is a 32-bit microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 48 terminals in a quad terminal position and a JEDEC package code of S-XQCC-N48. The device has a supply voltage range of 1.08 to 1.32 volts and a clock frequency of up to 20 MHz. It is a RISC-based microcontroller with 34 I/O lines and no external data bus width or address bus width. The device has 32-bit architecture and 32 KB of ROM programmability in FLASH. It also features PWM channels, ADC, and DMA channels.
Microchip ATSAM4S2AB-MN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4S2AB-MN to view detailed technical specifications.
No datasheet is available for this part.