32-bit RISC microcontroller featuring 256KB FLASH memory and a maximum clock frequency of 120MHz. This industrial-grade component offers 34 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within a temperature range of -40°C to 85°C, it utilizes a 48-terminal, 7x7mm QUAD JEDEC S-XQCC-N48 package with a nominal supply voltage of 1.2V.
Microchip ATSAM4S4AA-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4S4AA-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.