
32-bit ARM Cortex-M4 microcontroller featuring 512KB FLASH memory and operating at 120MHz. This MCU offers extensive connectivity with I2C, SPI, USB, IrDA, UART, and USART interfaces. Designed for surface mount applications in a 64-pin LQFP package, it supports a supply voltage range of 1.62V to 3.6V and operates from -40°C to 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with an internal oscillator.
Microchip ATSAM4S8BA-AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S8BA-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.