
32-bit ARM Cortex-M4 microcontroller featuring 512KB Flash memory and 128KB RAM. Operates at up to 120MHz with a 32-bit data bus. Offers extensive connectivity with I2C (2 channels), SPI (1 channel), USB (1 channel), IrDA, UART (2 channels), and USART interfaces. Includes 11 ADC channels, 4 PWM channels, 2 timers/counters, and 47 I/Os. Packaged in a 64-pin QFN for surface mounting, with operating temperatures from -40°C to 85°C and supply voltages from 1.62V to 3.6V. RoHS compliant.
Sign in to ask questions about the Microchip ATSAM4S8BA-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4S8BA-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4S |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S8BA-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
