
32-bit ARM Cortex-M4 microcontroller featuring 512KB FLASH memory and operating at 120MHz. This surface-mount QFN package offers 47 I/Os and supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with an internal oscillator. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 1.62V to 3.6V.
Sign in to ask questions about the Microchip ATSAM4S8BA-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4S8BA-MUR technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S8BA-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
