Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

ATSAM4S8CA-CFN

Datasheet
Microchip

ATSAM4S8CA-CFN

32-bit MCU, 512KB Flash, 120MHz, 100-BGA, Industrial

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

32-bit RISC microcontroller featuring 512KB FLASH memory and 128KB RAM. Operates at a maximum clock frequency of 120MHz with 79 I/O lines. Supports an 8-bit external data bus and 24-bit address bus. Includes PWM, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PBGA with dimensions of 7x7mm, suitable for industrial temperature ranges from -40°C to 105°C.

Frequency120
Quick Jump:

Technical Specifications

Microchip ATSAM4S8CA-CFN technical specifications.

General

Max Operating Temperature
105
Number of Terminals
100
Min Operating Temperature
-40
Terminal Position
BOTTOM
JEDEC Package Code
S-PBGA-B100
Width
7
Length
7
Temperature Grade
INDUSTRIAL
Supply Current-Max
25
Supply Voltage-Nom
1.2
Supply Voltage-Min
1.08
Supply Voltage-Max
1.32
Clock Frequency-Max
50
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Number of I/O Lines
79
External Data Bus Width
8
Address Bus Width
24
Bit Size
32
Speed
120
ROM Programmability
FLASH
ROM (words)
524288
RAM (bytes)
131072
PWM Channels
YES
Has ADC
YES
DMA Channels
YES
DAC Channels
YES

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Microchip ATSAM4S8CA-CFN Datasheet

Download the complete datasheet for Microchip ATSAM4S8CA-CFN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com