
32-bit ARM Cortex M4 RISC microcontroller featuring a 120 MHz maximum clock rate and 512KB Flash program memory. This MCU offers 128KB RAM, 79 programmable I/Os, and multiple interfaces including I2C (2), SPI (3), UART (4), USART (2), I2S (1), and USB (1). It includes 16 ADC channels and dual 12-bit DAC channels. Packaged in a 100-pin TFBGA (9x9mm) with 0.8mm pitch, this surface-mount component operates from 1.32V to 3.6V and is rated for -40°C to 85°C.
Microchip ATSAM4S8CA-CU technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.71 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SAM4S |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 120MHz |
| Maximum CPU Frequency | 120MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 79 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/I2S/SPI/UART/USART/USB |
| CAN | 0 |
| I2C | 2 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 4 |
| USART | 2 |
| USB | 1 |
| I2S | 1 |
| Max Operating Supply Voltage | 1.32|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATSAM4S8CA-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.