
The ATSAM4SD16BA-AU is a 32-bit ARM microcontroller with a maximum operating frequency of 120MHz. It features 1MB of FLASH memory and 160KB of RAM. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.62V and 3.6V. The microcontroller is mounted in a surface mount LQFP-64 package and supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, and I2S. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip ATSAM4SD16BA-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Package Quantity | 320 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 160KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4SD16BA-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
