
32-bit ARM RISC microcontroller featuring a 120MHz core frequency. Integrated 1MB FLASH memory and 160KB RAM. Supports I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. QFN package for surface mounting, operating from 1.62V to 3.6V. Includes 47 I/Os, 3 timers/counters, internal oscillator, and peripherals like DMA, PWM, and WDT.
Microchip ATSAM4SD16BA-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 160KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4SD16BA-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.