
The ATSAM4SD16BA-MUR is a 32-bit ARM microcontroller with a maximum frequency of 120MHz. It features 1MB of FLASH memory and 160KB of RAM. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.62V and 3.6V. The microcontroller is mounted in a QFN-64 package and is RoHS compliant.
Microchip ATSAM4SD16BA-MUR technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, I2S, UART, USB, IrDA, USART |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4SD16BA-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
