
The ATSAM4SD16CA-AU is a 120MHz ARM-based microcontroller with 1MB of FLASH memory and 160KB of RAM. It features 79 I/Os and supports a range of interfaces including I2C, SPI, USB, and UART. The device operates over a temperature range of -40°C to 85°C and is supplied from 1.62V to 3.6V. It is available in a lead-free LQFP-100 package and is compliant with RoHS regulations.
Microchip ATSAM4SD16CA-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 160KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4SD16CA-AU to view detailed technical specifications.
No datasheet is available for this part.
