Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

ATSAM4SD16CB-ANR

Datasheet
Microchip

ATSAM4SD16CB-ANR

32-bit RISC MCU, 120MHz, 100-Pin PQFP, Industrial Temp

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

32-bit RISC microcontroller featuring a 50 MHz maximum clock frequency and 120 MHz speed. This industrial-grade component offers 79 I/O lines, 24 address bus width, and an 8-bit external data bus. It includes FLASH ROM programmability, PWM channels, ADC, DAC, and DMA channels. Operating within an industrial temperature range of -40°C to 105°C, this 100-terminal device is housed in a 14mm x 14mm S-PQFP-G100 package with a nominal supply voltage of 1.2V.

Frequency120
Quick Jump:

Technical Specifications

Microchip ATSAM4SD16CB-ANR technical specifications.

General

Max Operating Temperature
105
Number of Terminals
100
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-PQFP-G100
Width
14
Length
14
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
1.2
Supply Voltage-Min
1.08
Supply Voltage-Max
1.32
Clock Frequency-Max
50
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Number of I/O Lines
79
External Data Bus Width
8
Address Bus Width
24
Bit Size
32
Speed
120
ROM Programmability
FLASH
PWM Channels
YES
Has ADC
YES
DMA Channels
YES
DAC Channels
YES

Compliance

REACH
Compliant
Military Spec
False

Datasheet

Microchip ATSAM4SD16CB-ANR Datasheet

Download the complete datasheet for Microchip ATSAM4SD16CB-ANR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com