
ARM Cortex-M4 RISC microcontroller featuring a 120MHz core frequency. Offers 2MB of FLASH memory and supports I2C, SPI, USB, IrDA, UART, USART, and EBI/EMI interfaces. Includes 79 I/Os, internal oscillator, and peripherals such as DMA, PWM, WDT, and brown-out detection. Packaged in LQFP for surface mounting, operating from 1.62V to 3.6V, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAM4SD32CA-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4SD32CA-AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4SD32CA-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.