32-bit RISC microprocessor operating at a maximum clock frequency of 500 MHz. Features a 26-bit address bus and a 16-bit external data bus. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. This S-PBGA-B289 package has 289 terminals and a supply voltage range of 1.2V to 1.32V, with a nominal voltage of 1.25V. Dimensions are 14mm x 14mm.
Microchip ATSAMA5D26C-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 500 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D26C-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.