Industrial-grade RISC microprocessor featuring a 500 MHz clock speed and a 16-bit bit size. This microprocessor operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V (1.7V to 1.9V). It is housed in a 14mm x 14mm S-PBGA-B289 package with 289 terminals positioned on the bottom.
Microchip ATSAMA5D27C-D5M-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 500 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D27C-D5M-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.