The ATSAMA5D28C-D1G-CU is a 16-bit microprocessor with a maximum operating frequency of 500MHz. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.7 and 1.9 volts. The device is packaged in a 289-pin S-PBGA-B289 package, with terminals positioned on the bottom. It is an industrial-grade microprocessor suitable for various applications.
Microchip ATSAMA5D28C-D1G-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 500 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D28C-D1G-CU to view detailed technical specifications.
No datasheet is available for this part.