
Microchip ATSAMA5D33A-CUR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 536MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 160 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SAMA5D3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAMA5D33A-CUR to view detailed technical specifications.
No datasheet is available for this part.