
32-bit ARM microprocessor featuring a 536MHz core speed and 128KB RAM. Integrated 160KB ROM, 12 ADC channels, and 160 I/Os. Supports 2 Ethernet, 3 I2C, 4 PWM, 6 SPI, 7 UART, and 3 USB interfaces. Operates within a 1.08V to 1.32V supply voltage range, with a temperature range of -40°C to 85°C. Packaged in a 324LFBGA, this lead-free component includes POR, WDT, DMA, and PWM peripherals.
Microchip ATSAMA5D35A-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 536MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 15.05mm |
| Max Frequency | 536MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 160KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.08V |
| Number of ADC Channels | 12 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 2 |
| Number of I/Os | 160 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 7 |
| Number of USB Channels | 3 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAMA5D3 |
| Watchdog Timer | Yes |
| Width | 15.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAMA5D35A-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
