Microchip ATSAMA5D4-XULT technical specifications.
| Type | Evaluation Kit |
| Supported Device | SAMA5D44-CU |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux |
| Maximum Clock Rate | 0.032768/12/25/600MHz |
| RAM Size | 512MB |
| Program Memory Size | 512MB |
| Program Memory Type | EEPROM/NAND Flash/SPI EEPROM |
| USB | 3 |
| Ethernet | 1 |
| SPI | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| PC Card Interface | MMC/micro SD/SD |
| JTAG Support | Yes |
| Main Program Memory Type | EEPROM/Flash |
| Linux | Linux |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATSAMA5D4-XULT to view detailed technical specifications.
No datasheet is available for this part.