
The ATSAMB11-ZR210CA is an industrial temperature single-chip microcontroller with a nominal supply voltage of 3.6V. It has 35 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 35-pin R-XXMA-N35 package and is compliant with the TS 16949 screening level. The microcontroller is designed for industrial applications and has a width of 7.503mm and a length of 10.541mm.
Microchip ATSAMB11-ZR210CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N35 |
| Width | 7.503 |
| Length | 10.541 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMB11-ZR210CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.