32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This automotive-grade integrated circuit offers 38 I/O lines and operates within a supply voltage range of 2.7V to 5.5V. It includes FLASH ROM programmability, PWM channels, ADC, and DMA channels, housed in a 48-terminal S-PQCC-N48 package. Designed for demanding environments, it supports operating temperatures from -40°C to 125°C and meets AEC-Q100 and TS 16949 screening levels.
Microchip ATSAMC20G16A-MZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC20G16A-MZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.