Automotive-grade 32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This 64-terminal device offers 52 I/O lines and operates within a temperature range of -40°C to 125°C. Equipped with FLASH ROM programmability, PWM channels, ADC, and DMA channels, it supports supply voltages from 2.7V to 5.5V. The component is housed in a 10mm x 10mm S-PQFP-G64 package and meets AEC-Q100 and TS 16949 screening levels.
Microchip ATSAMC20J17A-AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC20J17A-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.