32-bit RISC microcontroller featuring 128KB Flash memory and 16KB RAM. Operates at a maximum clock frequency of 32MHz with a speed of 48. Equipped with 52 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 64-terminal S-XQCC-N64 package with dimensions of 9x9mm. Supports a supply voltage range of 2.7V to 5.5V and is rated for industrial temperature operation from -40°C to 105°C. Manufactured to TS 16949 screening standards.
Microchip ATSAMC20J17A-MNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC20J17A-MNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.