
32-bit RISC microcontroller featuring a 48 MHz clock frequency and 52 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range, with a supply voltage from 2.7V to 5.5V. It includes FLASH ROM programmability, PWM channels, ADC, and DMA channels. Packaged in a 56-terminal R-PBGA-B56 with a bottom terminal position, this device meets TS 16949 screening levels.
Microchip ATSAMC20J17A-UUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 3.17 |
| Length | 3.444 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC20J17A-UUT to view detailed technical specifications.
No datasheet is available for this part.