32-bit RISC microcontroller featuring 256KB Flash memory and 32KB RAM. Operates at a maximum clock frequency of 32 MHz with a speed of 48. Includes 52 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 64-terminal, 10x10mm QUAD JEDEC S-PQFP-G64 package. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 105°C. Supports a supply voltage range of 2.7V to 5.5V.
Microchip ATSAMC20J18A-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC20J18A-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.