32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This industrial-grade component offers 52 I/O lines and operates within a supply voltage range of 2.7V to 5.5V. It includes PWM channels and an ADC, with 56 terminals in a R-PBGA-B56 package. Operating temperature range is -40°C to 85°C, with TS 16949 screening.
Microchip ATSAMC20J18A-UUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 3.17 |
| Length | 3.444 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC20J18A-UUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.