Microcontroller evaluation kit featuring the ATSAMC21J18A. Supports Windows 7, 8, Vista, and XP operating systems. Offers a maximum clock rate of 0.032768/16 MHz with one USB, one I2C, one CAN, and one SPI interface. Includes 4 GPIO pins and 3 LEDs, with support for daughter cards. Development is facilitated via Atmel Studio IDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMC21-XPRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | ATSAMC21J18A |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win Vista|Win XP |
| Maximum Clock Rate | 0.032768/16MHz |
| USB | 1 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| GPIO | 4 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 3 |
| Windows | Win 7|Win 8|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip ATSAMC21-XPRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.