
32-bit RISC microcontroller featuring 128KB Flash memory and a maximum clock frequency of 48MHz. This industrial-grade IC offers 26 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within a temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 5.5V. The component is housed in a 32-terminal, 5x5mm S-XQCC-N32 package and meets TS 16949 screening levels.
Microchip ATSAMC21E17A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21E17A-MUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.