
32-bit RISC microcontroller featuring 128KB FLASH memory and a maximum clock frequency of 48MHz. This industrial-grade integrated circuit offers 38 I/O lines and operates within a supply voltage range of 2.7V to 5.5V. Equipped with ADC, DAC, DMA, and PWM capabilities, it is housed in a 48-terminal S-PQFP-G48 package. Operating temperature range is -40°C to 105°C with a maximum supply current of 2.5mA.
Microchip ATSAMC21G17A-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21G17A-ANT to view detailed technical specifications.
No datasheet is available for this part.