
Automotive-grade 32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This integrated circuit offers 38 I/O lines, 262,144 words of FLASH ROM, and includes PWM channels, ADC, DAC, and DMA capabilities. Operating within a temperature range of -40°C to 125°C, it is housed in a 48-terminal S-PQFP-G48 package with dimensions of 7mm x 7mm. Designed for automotive applications, it supports supply voltages from 2.7V to 5.5V with a nominal voltage of 3V and a maximum supply current of 2.5mA.
Microchip ATSAMC21G18A-AZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21G18A-AZT to view detailed technical specifications.
No datasheet is available for this part.