32-bit RISC microcontroller featuring 48MHz clock speed and FLASH ROM programmability. This CMOS component offers 84 I/O lines and operates within a -40°C to 125°C temperature range. Equipped with PWM channels, ADC, DMA channels, and DAC capabilities, it supports a supply voltage from 2.7V to 5.5V. Packaged in a 100-terminal PQFP with automotive temperature grade and AEC-Q100/TS 16949 screening.
Microchip ATSAMC21N17A-AZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21N17A-AZT to view detailed technical specifications.
No datasheet is available for this part.