32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. Offers 84 I/O lines and operates within an industrial temperature range of -40°C to 105°C. Supports FLASH ROM programmability and includes integrated PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 with dimensions of 14mm x 14mm. Supply voltage ranges from 2.7V to 5.5V.
Microchip ATSAMC21N18A-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21N18A-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.