32-bit RISC microcontroller featuring 8KB FLASH memory and 4KB RAM. Operates at a maximum clock frequency of 48MHz, with 12 I/O lines. Includes PWM, ADC, DAC, and DMA channels for versatile application development. Housed in a 14-terminal SOIC package, this industrial-grade component supports a supply voltage range of 1.62V to 3.63V and operates between -40°C and 85°C.
Microchip ATSAMD10C13A-SSUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.07 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD10C13A-SSUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.