
32-bit RISC microcontroller featuring 16KB FLASH program memory and 4KB RAM. This industrial-grade MCU operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3.3V (1.62V to 3.63V). It offers 22 I/O lines, PWM channels, ADC, DAC, and DMA capabilities, with a maximum clock frequency of 32MHz. The component is housed in a compact 4x4mm 24-terminal QFN package.
Microchip ATSAMD11D14A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD11D14A-MUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.