32-bit RISC microcontroller featuring 16KB FLASH program memory and 2KB RAM. Operates at a maximum clock frequency of 48MHz with a 32-bit architecture. Offers 26 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 32-terminal, 7x7mm S-PQFP-G32 JEDEC package, suitable for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3.3V.
Microchip ATSAMD20E14A-AUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20E14A-AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.