32-bit RISC microcontroller featuring a 32MHz clock speed and 26 I/O lines. This industrial-grade component offers 32768 words of FLASH program memory and 4096 bytes of RAM. It includes PWM channels and DAC channels, with an integrated ADC. The device operates within a supply voltage range of 1.62V to 3.63V, with a maximum operating temperature of 105°C. Packaged in a 32-terminal, 5x5mm S-XQCC-N32 quad package, it meets TS 16949 screening levels.
Microchip ATSAMD20E15B-MN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20E15B-MN to view detailed technical specifications.
No datasheet is available for this part.