32-bit RISC microcontroller featuring a 48MHz clock speed and 65KB of FLASH program memory. This industrial-grade component offers 8KB of RAM and 26 I/O lines, with integrated PWM and DAC capabilities. Operating within a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.62V to 3.63V. Packaged in a 32-terminal S-XQCC-N32 (5x5mm) quad package, it meets TS 16949 screening levels.
Microchip ATSAMD20E16B-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20E16B-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.