32-bit RISC microcontroller featuring a 32 MHz maximum clock frequency. This industrial-grade component offers 2048 bytes of RAM and 16384 words of FLASH ROM. It includes 38 I/O lines, PWM channels, ADC, and DAC capabilities. Operating within a supply voltage range of 1.62V to 3.63V, it functions across an industrial temperature range of -40°C to 105°C. The 48-terminal device is housed in a 7x7mm S-XQCC-N48 package and meets TS 16949 screening levels.
Microchip ATSAMD20G14B-MN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20G14B-MN to view detailed technical specifications.
No datasheet is available for this part.