32-bit RISC microcontroller featuring 48MHz clock speed and FLASH ROM programmability. This CMOS component offers 65536 words of ROM and 8192 bytes of RAM, with 38 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.62V to 3.63V. The device includes PWM channels, ADC, and DAC capabilities, housed in a 48-terminal PQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMD20G16A-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20G16A-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.