32-bit RISC microcontroller featuring 32KB FLASH and 4KB RAM. Operates at a maximum clock frequency of 32MHz, with 52 I/O lines. Includes PWM and DAC capabilities, with an integrated ADC. Packaged in a 64-terminal UFBGA (S-PBGA-B64) with dimensions of 5x5mm. Industrial temperature grade, supporting a supply voltage range of 1.62V to 3.63V, with a nominal 3.3V.
Microchip ATSAMD20J15A-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20J15A-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.