32-bit RISC microcontroller featuring 32KB Flash memory. Operates at a maximum clock frequency of 48MHz with 26 I/O lines. Includes PWM, ADC, DMA, and DAC capabilities. Packaged in a 32-terminal, 5x5mm QFN with a temperature grade of AUTOMOTIVE, suitable for operation between -40°C and 125°C. Supply voltage ranges from 1.62V to 3.63V.
Microchip ATSAMD21E15L-MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21E15L-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.