32-bit RISC microcontroller featuring 32KB Flash memory, operating at a maximum clock frequency of 48MHz. This industrial-grade IC offers 26 I/O lines, integrated ADC, DAC, DMA, and PWM channels. It operates within a supply voltage range of 1.62V to 3.63V, with a nominal voltage of 3.3V. The component is housed in a 32-terminal, 5x5mm QFN package, suitable for operation between -40°C and 85°C.
Microchip ATSAMD21E15L-MFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21E15L-MFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.