32-bit RISC FLASH microcontroller operating at up to 48MHz. Features 26 I/O lines, PWM, ADC, DAC, and DMA channels. This automotive-grade component offers a supply voltage range of 1.62V to 3.63V with a nominal of 3.3V. Encased in a 32-terminal, 5x5mm S-XQCC-N32 package, it operates from -40°C to 125°C and meets TS 16949 screening levels.
Microchip ATSAMD21E17D-MFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21E17D-MFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.