32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 48MHz. This CMOS device operates across an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 3.3V (1.62V to 3.63V range). It offers 26 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 32-terminal S-XQCC-N32 (5x5mm) format, it meets AEC-Q100 and TS 16949 screening levels.
Microchip ATSAMD21E18A-MZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21E18A-MZT to view detailed technical specifications.
No datasheet is available for this part.