
32-bit RISC microcontroller featuring a 48 MHz clock speed and 52 I/O lines. This industrial-grade component operates from 1.62V to 3.63V with a nominal supply voltage of 3.3V, and supports FLASH ROM programmability. Includes PWM, ADC, DMA, and DAC channels. Housed in a 64-terminal S-XQCC-N64 package with dimensions of 9x9 mm, it operates between -40°C and 85°C and meets TS 16949 screening levels.
Microchip ATSAMD21J15A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21J15A-MUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.