32-bit RISC FLASH microcontroller operating at up to 48MHz. Features 52 I/O lines, PWM, ADC, DAC, and DMA channels. Automotive temperature grade (-40°C to 125°C) with a nominal supply voltage of 3.3V (1.62V to 3.63V). Housed in a 64-terminal S-XQCC-N64 package (9x9mm). TS 16949 screened.
Microchip ATSAMD21J17D-MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21J17D-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.