32-bit RISC microcontroller featuring 120MHz maximum clock speed and FLASH ROM programmability. This CMOS microcontroller offers 51 I/O lines and operates with a nominal supply voltage of 3.3V, ranging from 1.71V to 3.63V. The industrial temperature grade unit operates between -40°C and 105°C. It includes PWM channels, ADC, DMA channels, and DAC channels, housed in a 64-terminal PBGA package with dimensions of 3.513mm width and 3.593mm length. Screening level is ISO/TS-16949.
Microchip ATSAMD51J20A-UNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 3.513 |
| Length | 3.593 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD51J20A-UNT to view detailed technical specifications.
No datasheet is available for this part.