32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz. This industrial-grade component offers 81 I/O lines and operates within a supply voltage range of 1.71V to 3.63V, with a nominal voltage of 3.3V. It includes integrated PWM channels, ADC, DMA, and DAC capabilities. The device is housed in a 100-terminal, 14mm x 14mm QUAD JEDEC S-PQFP-G100 package, suitable for operation between -40°C and 85°C, and meets ISO/TS-16949 screening levels.
Microchip ATSAMD51N20A-AU-EFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD51N20A-AU-EFP to view detailed technical specifications.
No datasheet is available for this part.