32-bit RISC microcontroller featuring 100MHz clock speed and FLASH ROM programmability. This CMOS device offers 90 I/O lines, 120 terminals in an 8x8mm S-PBGA-B120 package, and operates across an automotive temperature grade from -40°C to 125°C. It includes PWM channels, ADC, DMA, and DAC capabilities, with a nominal supply voltage of 3.3V (1.71V-3.63V range). AEC-Q100 and ISO/TS-16949 screening levels are supported.
Microchip ATSAMD51P19A-CTFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B120 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 90 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD51P19A-CTFT to view detailed technical specifications.
No datasheet is available for this part.