
32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 120MHz. This CMOS component operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.71V to 3.63V. It offers 90 I/O lines, PWM channels, integrated ADC and DAC capabilities, and DMA channels. Packaged in a 120-terminal PBGA with dimensions of 8x8mm, this device meets ISO/TS-16949 screening levels.
Microchip ATSAMD51P19A-CTUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B120 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 90 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD51P19A-CTUT to view detailed technical specifications.
No datasheet is available for this part.